




320.01E11GRY | |
|---|---|
DigiKey Part Number | EG1322-ND |
Manufacturer | |
Manufacturer Product Number | 320.01E11GRY |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320.01E11GRY Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.40mm x 12.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 135gf |
Circuit SPST-NO | Features Gray Cap |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.025A @ 50VDC | Actuator Material Polycarbonate (PC) |
Actuator Type Square Button | Switch Travel 0.60mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 10.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,50800 Kč | 435,08 Kč |
| 54 | 37,82759 Kč | 2 042,69 Kč |
| 108 | 35,70630 Kč | 3 856,28 Kč |
| 270 | 33,13796 Kč | 8 947,25 Kč |
| 540 | 31,38969 Kč | 16 950,43 Kč |
| 1 026 | 29,92338 Kč | 30 701,39 Kč |
| 2 538 | 28,10026 Kč | 71 318,46 Kč |
| 5 022 | 26,90800 Kč | 135 131,98 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |


