Similar




300SP2J1BLKM7QE | |
|---|---|
DigiKey Part Number | 300SP2J1BLKM7QE-ND |
Manufacturer | |
Manufacturer Product Number | 300SP2J1BLKM7QE |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 300SP2J1BLKM7QE Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 40,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B126J71V5B2 | Electroswitch | 0 | B126J71V5B2-ND | 269,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 65,63240 Kč | 13 126,48 Kč |
| Unit Price without VAT: | 65,63240 Kč |
|---|---|
| Unit Price with VAT: | 79,41520 Kč |


