300SP1J3BLKVS5RE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300SP1J3BLKVS5RE
300SP1J3BLKVS5RE
300SP1J3BLKVS5RE
Additional Requirements for Selecting a Switch

300SP1J3BLKVS5RE

DigiKey Part Number
EG5793-ND
Manufacturer
Manufacturer Product Number
300SP1J3BLKVS5RE
Description
SWITCH ROCKER SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
300SP1J3BLKVS5RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,56000 Kč123,56 Kč
10106,72400 Kč1 067,24 Kč
3099,46833 Kč2 984,05 Kč
6095,13900 Kč5 708,34 Kč
12090,99567 Kč10 919,48 Kč
27086,36737 Kč23 319,19 Kč
51082,89614 Kč42 277,03 Kč
1 02079,26605 Kč80 851,37 Kč
Manufacturers Standard Package
Unit Price without VAT:123,56000 Kč
Unit Price with VAT:149,50760 Kč