300SP1J3BLKVS4QE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 2 406
Unit Price: 3,41000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 2,97511 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,40233 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,03310 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,46870 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 1,79011 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 2,84507 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,46870 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 247
Unit Price: 4,26000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 9,77639 Kč
Datasheet

Similar


C&K
In Stock: 72
Unit Price: 12,88000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 3,03164 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 5,06000 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 5,06000 Kč
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What Switch do You Need?
How Does the Switch Attach to your Product

300SP1J3BLKVS4QE

DigiKey Part Number
300SP1J3BLKVS4QE-ND
Manufacturer
Manufacturer Product Number
300SP1J3BLKVS4QE
Description
SWITCH ROCKER SPDT 5A 120V
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.