




300DP6J1BLKM6QE | |
|---|---|
DigiKey Part Number | EG5790-ND |
Manufacturer | |
Manufacturer Product Number | 300DP6J1BLKM6QE |
Description | SWITCH ROCKER SP3T 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 5A (AC/DC) 120 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 300DP6J1BLKM6QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,99000 Kč | 119,99 Kč |
| 10 | 103,60800 Kč | 1 036,08 Kč |
| 25 | 97,71400 Kč | 2 442,85 Kč |
| 50 | 93,46620 Kč | 4 673,31 Kč |
| 100 | 89,39720 Kč | 8 939,72 Kč |
| 270 | 83,86241 Kč | 22 642,85 Kč |
| 540 | 80,19581 Kč | 43 305,74 Kč |
| 1 080 | 76,68320 Kč | 82 817,86 Kč |
| Unit Price without VAT: | 119,99000 Kč |
|---|---|
| Unit Price with VAT: | 145,18790 Kč |




