300DP1R6WHTM1QEWHT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 51,72437 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 78,89465 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 77,38500 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 151,67160 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 151,67160 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 341,40000 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 401,19000 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 388,27000 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 397,23000 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 401,19000 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 409,73000 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 384,31000 Kč
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300DP1R6WHTM1QEWHT

DigiKey Part Number
300DP1R6WHTM1QEWHT-ND
Manufacturer
Manufacturer Product Number
300DP1R6WHTM1QEWHT
Description
SWITCH ROCKER DPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
300DP1R6WHTM1QEWHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20078,89465 Kč15 778,93 Kč
Unit Price without VAT:78,89465 Kč
Unit Price with VAT:95,46253 Kč