New at DigiKey
Image for 200USP9T1A1M6RE-WHTBODY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200USP9T1A1M6RE-WHTBODY

DigiKey Part Number
141-200USP9T1A1M6RE-WHTBODY-ND
Manufacturer
Manufacturer Product Number
200USP9T1A1M6RE-WHTBODY
Description
200USP9T1A1M6RE-WHTBODY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
3.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Electrical Life
40,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
52077,57994 Kč40 341,57 Kč
Unit Price without VAT:77,57994 Kč
Unit Price with VAT:93,87173 Kč