




200UDP1T1A1M7RE | |
|---|---|
DigiKey Part Number | EG4910-ND |
Manufacturer | |
Manufacturer Product Number | 200UDP1T1A1M7RE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 200UDP1T1A1M7RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 3.80mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,41000 Kč | 112,41 Kč |
| 10 | 97,08200 Kč | 970,82 Kč |
| 25 | 91,54720 Kč | 2 288,68 Kč |
| 50 | 87,56800 Kč | 4 378,40 Kč |
| 126 | 82,51992 Kč | 10 397,51 Kč |
| 252 | 78,91984 Kč | 19 887,80 Kč |
| 504 | 75,47125 Kč | 38 037,51 Kč |
| 1 008 | 72,16686 Kč | 72 744,19 Kč |
| Unit Price without VAT: | 112,41000 Kč |
|---|---|
| Unit Price with VAT: | 136,01610 Kč |

