




200UDP1T1A1M6RE | |
|---|---|
DigiKey Part Number | EG4909-ND |
Manufacturer | |
Manufacturer Product Number | 200UDP1T1A1M6RE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 200UDP1T1A1M6RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 3.80mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,41000 Kč | 112,41 Kč |
| 10 | 97,08200 Kč | 970,82 Kč |
| 25 | 91,54720 Kč | 2 288,68 Kč |
| 65 | 86,10431 Kč | 5 596,78 Kč |
| 130 | 82,35354 Kč | 10 705,96 Kč |
| 260 | 78,76162 Kč | 20 478,02 Kč |
| 520 | 75,31923 Kč | 39 166,00 Kč |
| 1 040 | 72,02106 Kč | 74 901,90 Kč |
| Unit Price without VAT: | 112,41000 Kč |
|---|---|
| Unit Price with VAT: | 136,01610 Kč |

