200RSP1T1B1M2R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200RSP1T1B1M2R

DigiKey Part Number
141-200RSP1T1B1M2R-ND
Manufacturer
Manufacturer Product Number
200RSP1T1B1M2R
Description
SWITCH TOGGLE SPDT 0.4VA 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
200RSP1T1B1M2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
48 V
Voltage Rating - DC
48 V
Actuator Type
Standard Round
Actuator Length
6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,53000 Kč103,53 Kč
1089,42300 Kč894,23 Kč
2584,32800 Kč2 108,20 Kč
5080,66200 Kč4 033,10 Kč
10077,15220 Kč7 715,22 Kč
25272,70000 Kč18 320,40 Kč
50469,52427 Kč35 040,23 Kč
1 00866,48076 Kč67 012,61 Kč
Manufacturers Standard Package
Unit Price without VAT:103,53000 Kč
Unit Price with VAT:125,27130 Kč