



200MSP3T4B6M2QE | |
|---|---|
DigiKey Part Number | 200MSP3T4B6M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP3T4B6M2QE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP3T4B6M2QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,15000 Kč | 84,15 Kč |
| 10 | 72,59300 Kč | 725,93 Kč |
| 25 | 68,47240 Kč | 1 711,81 Kč |
| 50 | 65,49360 Kč | 3 274,68 Kč |
| 189 | 60,13587 Kč | 11 365,68 Kč |
| 378 | 57,51175 Kč | 21 739,44 Kč |
| 567 | 56,02829 Kč | 31 768,04 Kč |
| 1 134 | 53,57719 Kč | 60 756,53 Kč |
| Unit Price without VAT: | 84,15000 Kč |
|---|---|
| Unit Price with VAT: | 101,82150 Kč |


