



200MSP3T1B1M2QE | |
|---|---|
DigiKey Part Number | 200MSP3T1B1M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP3T1B1M2QE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP3T1B1M2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 80,71600 Kč | 807,16 Kč |
| 45 | 73,31578 Kč | 3 299,21 Kč |
| 90 | 70,12633 Kč | 6 311,37 Kč |
| 135 | 68,32281 Kč | 9 223,58 Kč |
| 270 | 65,34344 Kč | 17 642,73 Kč |
| 540 | 62,48967 Kč | 33 744,42 Kč |
| 1 035 | 59,91957 Kč | 62 016,75 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |



