Parametric Equivalent
Parametric Equivalent
Similar
Similar




200MSP1T2B3M7QE | |
|---|---|
DigiKey Part Number | 200MSP1T2B3M7QE-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP1T2B3M7QE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP1T2B3M7QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MSP1T2B1M7QE | E-Switch | 0 | 200MSP1T2B1M7QE-ND | 96,17000 Kč | Parametric Equivalent |
| 200MSP1T2B1M7QEH | E-Switch | 0 | 200MSP1T2B1M7QEH-ND | 59,47910 Kč | Parametric Equivalent |
| 34CMSP12B1M7RT | Grayhill Inc. | 0 | 34CMSP12B1M7RT-ND | 112,08606 Kč | Similar |
| T101MHAVBE | C&K | 79 | CKN9899-ND | 298,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 80,81290 Kč | 16 162,58 Kč |
| Unit Price without VAT: | 80,81290 Kč |
|---|---|
| Unit Price with VAT: | 97,78361 Kč |




