




200MSP1T1B1M7QE | |
|---|---|
DigiKey Part Number | 200MSP1T1B1M7QE-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP1T1B1M7QE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP1T1B1M7QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 82,31200 Kč | 823,12 Kč |
| 25 | 77,63400 Kč | 1 940,85 Kč |
| 50 | 74,25740 Kč | 3 712,87 Kč |
| 100 | 71,02780 Kč | 7 102,78 Kč |
| 250 | 66,96432 Kč | 16 741,08 Kč |
| 540 | 63,72270 Kč | 34 410,26 Kč |
| 1 080 | 60,93406 Kč | 65 808,78 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |



