Toggle Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200MDP3T1B2M6CE

DigiKey Part Number
141-200MDP3T1B2M6CE-ND
Manufacturer
Manufacturer Product Number
200MDP3T1B2M6CE
Description
SWITCH TOGGLE DPDT 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
9.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,52000 Kč103,52 Kč
1089,36700 Kč893,67 Kč
2584,26920 Kč2 106,73 Kč
5080,60720 Kč4 030,36 Kč
21673,37537 Kč15 849,08 Kč
43270,17123 Kč30 313,97 Kč
64868,35951 Kč44 296,96 Kč
1 08066,14059 Kč71 431,84 Kč
Manufacturers Standard Package
Unit Price without VAT:103,52000 Kč
Unit Price with VAT:125,25920 Kč