




200MDP3T1B1M1QEH | |
|---|---|
DigiKey Part Number | EG2458-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP3T1B1M1QEH |
Description | SWITCH TOGGLE DPDT 3A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP3T1B1M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 113,87200 Kč | 1 138,72 Kč |
| 25 | 107,38360 Kč | 2 684,59 Kč |
| 50 | 102,71380 Kč | 5 135,69 Kč |
| 192 | 94,20229 Kč | 18 086,84 Kč |
| 384 | 90,08635 Kč | 34 593,16 Kč |
| 576 | 87,75925 Kč | 50 549,33 Kč |
| 1 152 | 83,91344 Kč | 96 668,28 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |



