




200MDP1T1B1M1QEH | |
|---|---|
DigiKey Part Number | EG2455-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP1T1B1M1QEH |
Description | SWITCH TOGGLE DPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP1T1B1M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 74,73200 Kč | 747,32 Kč |
| 25 | 70,46920 Kč | 1 761,73 Kč |
| 50 | 67,40780 Kč | 3 370,39 Kč |
| 192 | 61,82927 Kč | 11 871,22 Kč |
| 384 | 59,13125 Kč | 22 706,40 Kč |
| 576 | 57,60597 Kč | 33 181,04 Kč |
| 1 152 | 55,08530 Kč | 63 458,27 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |



