Toggle Switch SPDT Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

200AWMSP4T1A1M7QE

DigiKey Part Number
EG5775-ND
Manufacturer
Manufacturer Product Number
200AWMSP4T1A1M7QE
Description
SWITCH TOGGLE SPDT 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
200AWMSP4T1A1M7QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.16mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,10000 Kč145,10 Kč
10125,23200 Kč1 252,32 Kč
25118,08440 Kč2 952,11 Kč
50112,94820 Kč5 647,41 Kč
108107,49611 Kč11 609,58 Kč
324100,15139 Kč32 449,05 Kč
54096,90306 Kč52 327,65 Kč
1 08092,65562 Kč100 068,07 Kč
Manufacturers Standard Package
Unit Price without VAT:145,10000 Kč
Unit Price with VAT:175,57100 Kč