Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole
200AWMSP3T1A1M2QE
200AWMSP3T1A1M2QE
Additional Requirements for Selecting a Switch

200AWMSP3T1A1M2QE

DigiKey Part Number
EG5774-ND
Manufacturer
Manufacturer Product Number
200AWMSP3T1A1M2QE
Description
SWITCH TOGGLE SPDT 3A 120V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
200AWMSP3T1A1M2QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.16mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 011
Factory Stock: 99 981
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1073,97600 Kč739,76 Kč
2569,77200 Kč1 744,30 Kč
5066,74000 Kč3 337,00 Kč
18961,27862 Kč11 581,66 Kč
37858,60553 Kč22 152,89 Kč
56757,09383 Kč32 372,20 Kč
1 13454,59554 Kč61 911,34 Kč
Manufacturers Standard Package
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč