



200AWMDP3T2A1M6RE | |
|---|---|
DigiKey Part Number | EG2468-ND |
Manufacturer | |
Manufacturer Product Number | 200AWMDP3T2A1M6RE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 200AWMDP3T2A1M6RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,78000 Kč | 163,78 Kč |
| 10 | 141,40100 Kč | 1 414,01 Kč |
| 25 | 133,33720 Kč | 3 333,43 Kč |
| 54 | 126,90574 Kč | 6 852,91 Kč |
| 108 | 121,37426 Kč | 13 108,42 Kč |
| 270 | 114,41733 Kč | 30 892,68 Kč |
| 540 | 109,40969 Kč | 59 081,23 Kč |
| 1 026 | 104,96012 Kč | 107 689,08 Kč |
| Unit Price without VAT: | 163,78000 Kč |
|---|---|
| Unit Price with VAT: | 198,17380 Kč |

