Square, Concave Pushbutton Switch Cap Gray, Light Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square, Concave Pushbutton Switch Cap Gray, Light Snap Fit
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

1DLGR

DigiKey Part Number
EG5767-ND
Manufacturer
Manufacturer Product Number
1DLGR
Description
SQUARE PB SWITCH CAP LIGHT GRY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Square, Concave Pushbutton Switch Cap Gray, Light Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
1DLGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Square, Concave
Color
Gray, Light
Illumination
Non-Illuminated
For Use With/Related Products
PBH and TL Series
Mounting Type
Snap Fit
Size
4.50mm L x 4.50mm W x 9.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 546
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,52000 Kč4,52 Kč
104,16800 Kč41,68 Kč
254,01600 Kč100,40 Kč
503,89280 Kč194,64 Kč
1003,77980 Kč377,98 Kč
2503,63408 Kč908,52 Kč
5003,52772 Kč1 763,86 Kč
1 0003,42404 Kč3 424,04 Kč
5 0003,19495 Kč15 974,75 Kč
Unit Price without VAT:4,52000 Kč
Unit Price with VAT:5,46920 Kč