



100SP2T1B9M1QE | |
|---|---|
DigiKey Part Number | 100SP2T1B9M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP2T1B9M1QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP2T1B9M1QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 62,17500 Kč | 621,75 Kč |
| 25 | 58,64320 Kč | 1 466,08 Kč |
| 50 | 56,10240 Kč | 2 805,12 Kč |
| 100 | 53,66250 Kč | 5 366,25 Kč |
| 250 | 50,59428 Kč | 12 648,57 Kč |
| 540 | 48,14763 Kč | 25 999,72 Kč |
| 1 080 | 46,04239 Kč | 49 725,78 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |



