Parametric Equivalent
Parametric Equivalent

100SP1T2B1M2RE | |
|---|---|
DigiKey Part Number | 141-100SP1T2B1M2RE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T2B1M2RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T2B1M2RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T2B1M2REH | E-Switch | 0 | 100SP1T2B1M2REH-ND | 43,22045 Kč | Parametric Equivalent |
| 2M1-SP1-T2-B3-M2RE | Carling Technologies | 91 | 432-2M1-SP1-T2-B3-M2RE-ND | 122,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 46,59665 Kč | 9 319,33 Kč |
| Unit Price without VAT: | 46,59665 Kč |
|---|---|
| Unit Price with VAT: | 56,38195 Kč |


