




100DP3T1B9M2QEH | |
|---|---|
DigiKey Part Number | EG5742-ND |
Manufacturer | |
Manufacturer Product Number | 100DP3T1B9M2QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP3T1B9M2QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 91,04700 Kč | 910,47 Kč |
| 25 | 85,85680 Kč | 2 146,42 Kč |
| 96 | 78,76000 Kč | 7 560,96 Kč |
| 192 | 75,32703 Kč | 14 462,79 Kč |
| 288 | 73,38583 Kč | 21 135,12 Kč |
| 576 | 70,17889 Kč | 40 423,04 Kč |
| 1 056 | 67,48391 Kč | 71 263,01 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |


