
100AWSP3T2B1M2REH | |
|---|---|
DigiKey Part Number | 100AWSP3T2B1M2REH-ND |
Manufacturer | |
Manufacturer Product Number | 100AWSP3T2B1M2REH |
Description | SWITCH TOGGLE 3PST 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PST Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 100AWSP3T2B1M2REH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Jumper needed to achieve triple throw | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 62,55260 Kč | 60 050,50 Kč |
| Unit Price without VAT: | 62,55260 Kč |
|---|---|
| Unit Price with VAT: | 75,68865 Kč |



