100AWSP1T1B1M2REH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 51,60575 Kč
Datasheet

Similar


C&K
In Stock: 80
Unit Price: 210,82000 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 90,00370 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 97,17870 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 90,00370 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 102,52900 Kč
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 117,39560 Kč
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
What is your Application?

100AWSP1T1B1M2REH

DigiKey Part Number
100AWSP1T1B1M2REH-ND
Manufacturer
Manufacturer Product Number
100AWSP1T1B1M2REH
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100AWSP1T1B1M2REH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
96056,66595 Kč54 399,31 Kč
Unit Price without VAT:56,66595 Kč
Unit Price with VAT:68,56580 Kč