Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
EG5735-ND
EG5735-ND
Additional Requirements for Selecting a Switch

100AWSP1T1B1M1QEH

DigiKey Part Number
EG5735-ND
Manufacturer
Manufacturer Product Number
100AWSP1T1B1M1QEH
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100AWSP1T1B1M1QEH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,64000 Kč76,64 Kč
1066,24900 Kč662,49 Kč
2562,48160 Kč1 562,04 Kč
9657,31802 Kč5 502,53 Kč
19254,82229 Kč10 525,88 Kč
28853,41146 Kč15 382,50 Kč
57651,07946 Kč29 421,77 Kč
1 05649,12080 Kč51 871,56 Kč
Manufacturers Standard Package
Unit Price without VAT:76,64000 Kč
Unit Price with VAT:92,73440 Kč