100AWDP1T1B4M6QE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100AWDP1T1B4M6QE
EG5734-ND
EG5734-ND
Additional Requirements for Selecting a Switch

100AWDP1T1B4M6QE

DigiKey Part Number
EG5734-ND
Manufacturer
Manufacturer Product Number
100AWDP1T1B4M6QE
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
12.70mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 302
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,14000 Kč123,14 Kč
10106,32400 Kč1 063,24 Kč
25100,27360 Kč2 506,84 Kč
5095,91220 Kč4 795,61 Kč
10091,73590 Kč9 173,59 Kč
25086,48268 Kč21 620,67 Kč
54082,29224 Kč44 437,81 Kč
1 08078,68744 Kč84 982,44 Kč
Manufacturers Standard Package
Unit Price without VAT:123,14000 Kč
Unit Price with VAT:148,99940 Kč