



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,87000 Kč | 99,87 Kč |
| 10 | 86,22000 Kč | 862,20 Kč |
| 25 | 81,30160 Kč | 2 032,54 Kč |
| 96 | 74,58302 Kč | 7 159,97 Kč |
| 192 | 71,33208 Kč | 13 695,76 Kč |
| 288 | 69,49420 Kč | 20 014,33 Kč |
| 576 | 66,45747 Kč | 38 279,50 Kč |
| 1 056 | 63,90595 Kč | 67 484,68 Kč |
| Unit Price without VAT: | 99,87000 Kč |
|---|---|
| Unit Price with VAT: | 120,84270 Kč |

