1004P1T2B1M1QEH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 108,87113 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Image for 1004P1T2B1M1QEH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004P1T2B1M1QEH

DigiKey Part Number
141-1004P1T2B1M1QEH-ND
Manufacturer
Manufacturer Product Number
1004P1T2B1M1QEH
Description
SWITCH TOGGLE 4PDT 5A 120V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1004P1T2B1M1QEH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
5.08mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
540110,34254 Kč59 584,97 Kč
Unit Price without VAT:110,34254 Kč
Unit Price with VAT:133,51447 Kč