



1003P4T6B11M1QEH | |
|---|---|
DigiKey Part Number | 1003P4T6B11M1QEH-ND |
Manufacturer | |
Manufacturer Product Number | 1003P4T6B11M1QEH |
Description | SWITCH TOGGLE 3PDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1003P4T6B11M1QEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Anti-Rotation | |
Actuator Length | 12.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,19000 Kč | 192,19 Kč |
| 10 | 165,91600 Kč | 1 659,16 Kč |
| 48 | 150,02958 Kč | 7 201,42 Kč |
| 96 | 143,48646 Kč | 13 774,70 Kč |
| 144 | 139,78951 Kč | 20 129,69 Kč |
| 288 | 133,67847 Kč | 38 499,40 Kč |
| 528 | 128,54494 Kč | 67 871,73 Kč |
| 1 008 | 123,27573 Kč | 124 261,94 Kč |
| Unit Price without VAT: | 192,19000 Kč |
|---|---|
| Unit Price with VAT: | 232,54990 Kč |


