
MMF-10 | |
|---|---|
DigiKey Part Number | 5879-MMF-10-ND |
Manufacturer | |
Manufacturer Product Number | MMF-10 |
Description | SEN FLOW 30-300 SCFH MALE 1/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Air, Gas, Liquid Flow Sensor 30 ~ 300 scfh Male - 1/4", 0.25" (6.35mm) Tube Styrene Acrylonitrile |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 30 ~ 300 scfh | |
Flow Sensor Type | Air, Gas, Liquid | |
Voltage - Input | - | |
Port Size | Male - 1/4", 0.25" (6.35mm) Tube | |
Switch Function/Rating | - | |
Material - Body | Styrene Acrylonitrile | |
Operating Temperature | 51°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 941,99000 Kč | 941,99 Kč |
| Unit Price without VAT: | 941,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 139,80790 Kč |

