
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process Controller | |
Input Range | 0 ~ 8A, 0 ~ 240VAC | |
Output Type | Relay (2) | |
Control Method | On/Off | |
Communications | RS-485 | |
Number of Characters Per Row | 4 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.400" (10.16mm) | |
Voltage - Supply | 120 ~ 220VAC, 24VDC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant, NEMA 4X | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 688,22000 Kč | 18 688,22 Kč |
| Unit Price without VAT: | 18 688,22000 Kč |
|---|---|
| Unit Price with VAT: | 22 612,74620 Kč |


