New at DigiKey
Current Sensor 200A 1 Channel Current Switch Unidirectional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCS-231150

DigiKey Part Number
5879-CCS-231150-ND
Manufacturer
Manufacturer Product Number
CCS-231150
Description
CURRENT SENSOR SWITCH 200A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Current Sensor 200A 1 Channel Current Switch Unidirectional
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Sensing
Mfr
Number of Channels
1
Series
Output
NO
Packaging
Bulk
Frequency
40Hz ~ 400Hz
Part Status
Active
Operating Temperature
-30°C ~ 70°C
For Measuring
AC
Polarization
Unidirectional
Sensor Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1863,02000 Kč863,02 Kč
Manufacturers Standard Package
Unit Price without VAT:863,02000 Kč
Unit Price with VAT:1 044,25420 Kč