



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dusun | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Bluetooth v5.2, LTE, WCDMA, Zigbee® | |
Frequency | 2.4GHz ~ 2.483GHz, 2.412GHz ~ 2.483GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -97dBm | |
Power - Output | 19.5dBm | |
Data Rate (Max) | 54Mbps | |
Features | IP22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 480,06000 Kč | 5 480,06 Kč |
| 10 | 4 853,56200 Kč | 48 535,62 Kč |
| 25 | 4 637,20680 Kč | 115 930,17 Kč |
| Unit Price without VAT: | 5 480,06000 Kč |
|---|---|
| Unit Price with VAT: | 6 630,87260 Kč |


