
DUNBAR-FK150-3/32IN-CLEAR-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-FK150-3/32IN-CLEAR-500FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-FK150-3/32IN-CLEAR-500FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.008" (0.20mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 125°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 934,05000 Kč | 2 934,05 Kč |
| 2 | 2 698,45500 Kč | 5 396,91 Kč |
| 3 | 2 569,59667 Kč | 7 708,79 Kč |
| 5 | 2 415,90400 Kč | 12 079,52 Kč |
| 7 | 2 319,73857 Kč | 16 238,17 Kč |
| 10 | 2 222,00800 Kč | 22 220,08 Kč |
| Unit Price without VAT: | 2 934,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 550,20050 Kč |


