Image for DUNBAR-DR150-3/8IN-BLACK-100FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-DR150-3/8IN-BLACK-100FT

DigiKey Part Number
4836-DUNBAR-DR150-3/8IN-BLACK-100FT-ND
Manufacturer
Manufacturer Product Number
DUNBAR-DR150-3/8IN-BLACK-100FT
Description
HEAT SHRINK TUBING, DIESEL RESIS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Abrasion Resistant, Fuel Resistant, Oil Resistant
Color
Operating Temperature
-75°C ~ 150°C
Grade
-
Qualification
-
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 222,85000 Kč2 222,85 Kč
22 044,36500 Kč4 088,73 Kč
31 946,72333 Kč5 840,17 Kč
51 830,27000 Kč9 151,35 Kč
71 757,41286 Kč12 301,89 Kč
101 683,36800 Kč16 833,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2 222,85000 Kč
Unit Price with VAT:2 689,64850 Kč
Alternate Length
HTSHRNK TUBING DIESEL RESIS FOOT
In-Stock: 90
Unit Price: 48,72000 Kč