New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-1635F-1/4IN-RED-250FT

DigiKey Part Number
4836-DUNBAR-1635F-1/4IN-RED-250FT-DS-ND
Manufacturer
Manufacturer Product Number
DUNBAR-1635F-1/4IN-RED-250FT
Description
HEATSHRNK 1/4" X 250' RED FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Red Enter Number of Feet in Order Quantity
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
120 Months
Spool Size
250.0' (76.2m)
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
116,25000 Kč16,25 Kč
215,00000 Kč30,00 Kč
314,23333 Kč42,70 Kč
513,41400 Kč67,07 Kč
712,88429 Kč90,19 Kč
1012,33100 Kč123,31 Kč
2511,04000 Kč276,00 Kč
5010,15260 Kč507,63 Kč
1009,33600 Kč933,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,25000 Kč
Unit Price with VAT:19,66250 Kč