
DUNBAR-1635F-1/4IN-RED-250FT | |
---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-1/4IN-RED-250FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-1/4IN-RED-250FT |
Description | HEATSHRINK 1/4" X 250' RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Red 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 250.0' (76.2m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 081,29000 Kč | 1 081,29 Kč |
2 | 994,32000 Kč | 1 988,64 Kč |
3 | 946,86333 Kč | 2 840,59 Kč |
5 | 890,19000 Kč | 4 450,95 Kč |
7 | 854,74429 Kč | 5 983,21 Kč |
10 | 818,74400 Kč | 8 187,44 Kč |
25 | 733,01600 Kč | 18 325,40 Kč |
50 | 718,63500 Kč | 35 931,75 Kč |
Unit Price without VAT: | 1 081,29000 Kč |
---|---|
Unit Price with VAT: | 1 308,36090 Kč |