
7350-5 | |
|---|---|
DigiKey Part Number | 2017-7350-5-ND |
Manufacturer | |
Manufacturer Product Number | 7350-5 |
Description | 7350-5 3.6V ROTARY TOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Tool Sanding |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dremel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Rotary Tool | |
For Use With/Related Products | Sanding | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,72000 Kč | 776,72 Kč |
| Unit Price without VAT: | 776,72000 Kč |
|---|---|
| Unit Price with VAT: | 939,83120 Kč |


