Temperature Sensor Temperature 24 b Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Temperature 24 b Module
User Calibration: Perform Your Calibration Using DracalView After This Quick Tour
Plug & Log: How to Setup Dracal Technologies DAQ System

608048

DigiKey Part Number
5090-608048-ND
Manufacturer
Manufacturer Product Number
608048
Description
USB-CAL 2/3WIRE RTD ADAPTER24BIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Temperature Sensor Temperature 24 b Module
Datasheet
 Datasheet
EDA/CAD Models
608048 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dracal Technologies
Series
Packaging
Bag
Part Status
Active
Sensor Type
Temperature
Sensing Temperature - Local
-
Sensing Temperature - Remote
-200°C ~ 850°C
Output Type
USB
Voltage - Supply
5V
Resolution
24 b
Accuracy - Highest (Lowest)
±0.005°C (±0.018°C)
Test Condition
25°C (0°C ~ 50°C)
Operating Temperature
-20°C ~ 60°C
Mounting Type
Free Hanging
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 894,35000 Kč5 894,35 Kč
105 697,95400 Kč56 979,54 Kč
Manufacturers Standard Package
Unit Price without VAT:5 894,35000 Kč
Unit Price with VAT:7 132,16350 Kč