



608009 | |
|---|---|
DigiKey Part Number | 5090-608009-ND |
Manufacturer | |
Manufacturer Product Number | 608009 |
Description | USB-CAL PRECISION BAROMETER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Absolute 24 b IoT Finished Device |
Datasheet | Datasheet |
EDA/CAD Models | 608009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dracal Technologies | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Pressure Type | Absolute | |
Output | 24 b | |
Accuracy | ±0.022PSI (±0.15kPa) | |
Voltage - Supply | 5V | |
Port Style | No Port | |
Features | Temperature Compensated | |
Maximum Pressure | 17.4PSI (120kPa) | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | IoT Finished Device | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 028,68000 Kč | 4 028,68 Kč |
| 10 | 3 894,37300 Kč | 38 943,73 Kč |
| Unit Price without VAT: | 4 028,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 874,70280 Kč |


