



605049 | |
|---|---|
DigiKey Part Number | 5090-605049-ND |
Manufacturer | |
Manufacturer Product Number | 605049 |
Description | VCP-CAL 2/3WIRERTD ADAPTER-SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Temperature 18 b Module |
Datasheet | Datasheet |
EDA/CAD Models | 605049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dracal Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | -200°C ~ 850°C | |
Output Type | USB | |
Voltage - Supply | 5V | |
Resolution | 18 b | |
Accuracy - Highest (Lowest) | ±0.06°C (±0.2°C) | |
Test Condition | 25°C (0°C ~ 50°C) | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Free Hanging | |
Package / Case | Module, Terminal Block | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 821,77000 Kč | 4 821,77 Kč |
| 10 | 4 661,01000 Kč | 46 610,10 Kč |
| Unit Price without VAT: | 4 821,77000 Kč |
|---|---|
| Unit Price with VAT: | 5 834,34170 Kč |

