



605048 | |
|---|---|
DigiKey Part Number | 5090-605048-ND |
Manufacturer | |
Manufacturer Product Number | 605048 |
Description | VCP-CAL 2/3WIRE RTD ADAPTER24BIT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Temperature 24 b Module |
Datasheet | Datasheet |
EDA/CAD Models | 605048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dracal Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | -200°C ~ 850°C | |
Output Type | USB | |
Voltage - Supply | 5V | |
Resolution | 24 b | |
Accuracy - Highest (Lowest) | ±0.005°C (±0.018°C) | |
Test Condition | 25°C (0°C ~ 50°C) | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Free Hanging | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 272,94000 Kč | 6 272,94 Kč |
| 10 | 6 063,90700 Kč | 60 639,07 Kč |
| Unit Price without VAT: | 6 272,94000 Kč |
|---|---|
| Unit Price with VAT: | 7 590,25740 Kč |

