Pressure Sensor Absolute 24 b IoT Finished Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor Absolute 24 b IoT Finished Device
User Calibration: Perform Your Calibration Using DracalView After This Quick Tour
Plug & Log: How to Setup Dracal Technologies DAQ System

605009

DigiKey Part Number
5090-605009-ND
Manufacturer
Manufacturer Product Number
605009
Description
VCP-CAL PRECISION BAROMETER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pressure Sensor Absolute 24 b IoT Finished Device
Datasheet
 Datasheet
EDA/CAD Models
605009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dracal Technologies
Series
-
Packaging
Bag
Part Status
Active
Applications
-
Pressure Type
Absolute
Output
24 b
Accuracy
±0.022PSI (±0.15kPa)
Voltage - Supply
5V
Port Style
No Port
Features
Temperature Compensated
Maximum Pressure
17.4PSI (120kPa)
Operating Temperature
-40°C ~ 70°C
Package / Case
IoT Finished Device
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 375,91000 Kč5 375,91 Kč
105 196,71100 Kč51 967,11 Kč
Manufacturers Standard Package
Unit Price without VAT:5 375,91000 Kč
Unit Price with VAT:6 504,85110 Kč