



603072 | |
|---|---|
DigiKey Part Number | 5090-603072-ND |
Manufacturer | |
Manufacturer Product Number | 603072 |
Description | VCP THERMOCOUPLE TYPE K ADAPTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor |
Datasheet | Datasheet |
EDA/CAD Models | 603072 Models |
Category | Packaging Retail Package |
Manufacturer Dracal Technologies | Part Status Active |
Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 608,85000 Kč | 4 608,85 Kč |
| 5 | 4 312,48600 Kč | 21 562,43 Kč |
| 10 | 4 201,97300 Kč | 42 019,73 Kč |
| 25 | 4 069,66440 Kč | 101 741,61 Kč |
| 50 | 3 979,04120 Kč | 198 952,06 Kč |
| Unit Price without VAT: | 4 608,85000 Kč |
|---|---|
| Unit Price with VAT: | 5 576,70850 Kč |

