Pressure Sensor Absolute 24 b IoT Finished Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor Absolute 24 b IoT Finished Device
User Calibration: Perform Your Calibration Using DracalView After This Quick Tour
Plug & Log: How to Setup Dracal Technologies DAQ System

601009

DigiKey Part Number
5090-601009-ND
Manufacturer
Manufacturer Product Number
601009
Description
USB PRECISION BAROMETER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pressure Sensor Absolute 24 b IoT Finished Device
Datasheet
 Datasheet
EDA/CAD Models
601009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dracal Technologies
Series
-
Packaging
Bag
Part Status
Active
Pressure Type
Absolute
Output
24 b
Accuracy
±0.022PSI (±0.15kPa)
Voltage - Supply
5V
Port Style
No Port
Features
Temperature Compensated
Maximum Pressure
17.4PSI (120kPa)
Operating Temperature
-40°C ~ 70°C
Package / Case
IoT Finished Device
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 001,59000 Kč4 001,59 Kč
103 766,20100 Kč37 662,01 Kč
Manufacturers Standard Package
Unit Price without VAT:4 001,59000 Kč
Unit Price with VAT:4 841,92390 Kč