New at DigiKey
TK-BRA121WX-01A3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK-BRA121WX-01A3

DigiKey Part Number
5153-TK-BRA121WX-01A3-ND
Manufacturer
Manufacturer Product Number
TK-BRA121WX-01A3
Description
Open-frame Touch Monitor
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color HDMI, USB 12.1" (307.34mm) 1280 x 800 (WXGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DMC
Series
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transflective
Touchscreen
Resistive
Diagonal Screen Size
12.1" (307.34mm)
Viewing Area
265.62mm W x 167.70mm H
Backlight
LED
Dot Pixels
1280 x 800 (WXGA)
Interface
HDMI, USB
Controller Type
TSC-52/U
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.20mm W x 0.20mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 14 days from DMC
A separate 21,05 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 507,40000 Kč11 507,40 Kč
511 261,49800 Kč56 307,49 Kč
Unit Price without VAT:11 507,40000 Kč
Unit Price with VAT:13 923,95400 Kč