
TK-BRA07BWV-01A4 | |
|---|---|
DigiKey Part Number | 5153-TK-BRA07BWV-01A4-ND |
Manufacturer | |
Manufacturer Product Number | TK-BRA07BWV-01A4 |
Description | Open-frame Touch Monitor |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color HDMI, USB 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DMC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transflective | |
Touchscreen | Resistive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 155.90mm W x 94.94mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | HDMI, USB | |
Controller Type | TSC-54/RU | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.19mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 997,23000 Kč | 6 997,23 Kč |
| 5 | 6 931,51200 Kč | 34 657,56 Kč |
| Unit Price without VAT: | 6 997,23000 Kč |
|---|---|
| Unit Price with VAT: | 8 466,64830 Kč |


