
TK-BPA121WX-11A3 | |
|---|---|
DigiKey Part Number | 5153-TK-BPA121WX-11A3-ND |
Manufacturer | |
Manufacturer Product Number | TK-BPA121WX-11A3 |
Description | Open-frame Touch Monitor |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color HDMI, USB 12.1" (307.34mm) 1280 x 800 (WXGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DMC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transflective | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Viewing Area | 264.12mm W x 166.20mm H | |
Backlight | LED | |
Dot Pixels | 1280 x 800 (WXGA) | |
Interface | HDMI, USB | |
Controller Type | DUS2200A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 784,93000 Kč | 12 784,93 Kč |
| 5 | 12 539,02200 Kč | 62 695,11 Kč |
| Unit Price without VAT: | 12 784,93000 Kč |
|---|---|
| Unit Price with VAT: | 15 469,76530 Kč |



